Print Page
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €70.820 |
10+ | €69.400 |
Price for:Each
Minimum: 1
Multiple: 1
€70.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVBNF-LBA-G18-Q6
Order Code3432679
Product RangeVBNF
Also Known As8001460
Technical Datasheet
Valve TypeCheck
Valve FunctionNon-Return
Pneumatic ConnectionQS-6
Operating Pressure Max10bar
Flow Rate620l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min2bar
Product RangeVBNF
Product Overview
- VBNF check valve
- Piloted non-return function
- Manual exhausting selection of additional functions
- Screw-in type of mounting
- Compressed air to ISO 8573-1:2010 operating medium and pilot medium
- Optional mounting position
- Minimal height
- High flow rate
Technical Specifications
Valve Type
Check
Pneumatic Connection
QS-6
Flow Rate
620l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
60°C
Product Range
VBNF
Valve Function
Non-Return
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-10°C
Operating Pressure Min
2bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84813099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029