Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoUL PCM 175/175 XG
Order Code3923908
Product RangeMNX PCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €200.290 |
10+ | €190.280 |
Price for:Each
Minimum: 1
Multiple: 1
€200.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PCM 175/175 XG
Order Code3923908
Product RangeMNX PCM Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric175mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66, IP67
Body ColourGray
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial6.9"
External Width - Imperial7.1"
External Depth - Imperial7.1"
Product RangeMNX PCM Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
175mm
External Depth - Metric
180mm
Body Colour
Gray
External Height - Imperial
6.9"
External Depth - Imperial
7.1"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.1"
Product Range
MNX PCM Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.683122