Print Page
Product Overview
The 96.14SMA is a 14-pin blue PCB mounting Socket for 56.34 of 56 series relays.
- 15A, 250V Rated values
- 2kVAC Dielectric strength
- IP20 Protection
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
14Pins
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Quick Connect
Current Rating
12A
Product Range
96 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016