Print Page
Image is for illustrative purposes only. Please refer to product description.
539 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.210 |
25+ | €1.040 |
50+ | €0.976 |
100+ | €0.917 |
Price for:Each
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 232 220 SA
Order Code1892321
Technical Datasheet
Thermal Resistance21°C/W
Packages CooledTO-220
External Width - Metric24mm
External Height - Metric7mm
External Length - Metric24.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.94"
External Height - Imperial0.28"
External Length - Imperial0.96"
External Diameter - Imperial-
Product Range-
Product Overview
The FK 232 220 SA is a 24 x 7 x 24.5mm attachable Heat Sink with solder lug for vertical installation and perforation. This heat sink is made of aluminium with black anodized surface. This FK 232 series screw mounting heat sink is suitable for use with TO 220 transistor.
Applications
Industrial
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
24mm
External Length - Metric
24.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.28"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
7mm
External Diameter - Metric
-
External Width - Imperial
0.94"
External Length - Imperial
0.96"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022