Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoUS 512-4
Order Code1619034
Technical Datasheet
Thickness-
Conductive MaterialGlass Reinforced Polyamide
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length-
External Width9.9mm
Product Range-
Product Overview
The US 512-4 is a Transistor Mounting Pad for use with TO-5 case style semiconductors, the US-pads convent the TO 5 pin circle to a pitch of 0.1-inch. It features GF reinforced polyamide 6 material.
- UL94V-0/UL94V-1 Flammability rating
- -40 to +205°C Operating temperature
Applications
Thermal Management, Industrial
Technical Specifications
Thickness
-
Thermal Conductivity
-
Volume Resistivity
-
External Width
9.9mm
Conductive Material
Glass Reinforced Polyamide
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004