Product Information
Product Overview
Fluke Networks LRAT-2000 LinkRunner AT Network Auto-Tester is the fastest way to solve network connectivity problems. This rugged, handheld network tester takes the guesswork out of troubleshooting with its complete one-button AutoTest. AutoTest performs your required set of connectivity tests in seconds, enabling you to accurately and quickly identify and solve network problems. Key features include verifying signal and link integrity at 10/100/1G over copper or fibre, unmatched TruePower over Ethernet (PoE) testing and loading, 802.1x authentication, cable wiremapping, IPv4/IPv6 readiness , streamlined UI and colour display, full documentation of test results with storage for 50 reports, location and identification of cabling runs, and nearest switch information.
- Fast answers: AutoTest accurately identifies network problems in seconds
- Verify connections at 10M/100M/1G on copper and fibre
- Instantly verify link status, connection type, signal strength and traffic
- Nearest switch and VLAN information: Displays the VLAN and nearest switch model, slot and port
- Quickly validate PoE performance by drawing actual power up to the 802.3 at standard 25.5W
- Document results: Store up to 50 test results and download to your PC
- Instant-on - Boots in under 3 seconds
- IPv6 ready
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking, Portable Devices
Contents
Includes LinkRunner AT 2000 with Li-ion battery, Wireview Cable ID #1, LinkRunner Manager software CD, USB cable, RJ45 coupler, Getting Started Guide and soft case.
Technical Specifications
LCD
-
No SVHC (15-Jun-2015)
1Gbps
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate