Product Information
Alternatives for FLUKE 287/EUR.
1 Product Found
Product Overview
FLUKE 287/EUR is a true-RMS electronics logging multimeter with TrendCapture that quickly documents design performance and graphically displays what happened. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or is noisy. It features a logging function with expanded memory for unattended monitoring of signals over time. Using onboard TrendCapture, users can graphically review logged readings without needing a PC. Store up to 15,000 recorded events.
- On board help screens for measurement functions
- Saved measurements allow you to name and recall measurements made in the field
- Multi-lingual interface, multiple logging sessions possible without download
- 0.025% basic DC accuracy, 100kHz AC bandwidth
- Real time clock for automatic time stamping of saved readings
- 100mF capacitance range, temperature function
- 6 AA alkaline batteries, IECLR6 battery type
- Operating temperature range from -20°C to 55°C
- Size (H x W x L) is 222mm x 102mm x 60mm
- Limited lifetime warranty
Contents
FLUKE 287 True-RMS electronics logging multimeter, (1 pair) TL71 test leads, (1 pair) AC175 alligator clips, 6 AA batteries (installed), Quick reference guide.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Limited Lifetime
No SVHC (15-Jun-2015)
4.5
50000
1kV
10A
0.5Gohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate