Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €120.510 |
Price for:Each
Minimum: 1
Multiple: 1
€120.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-302+/EUR
Order Code4757441
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max4kohm
DMM Response Type-
Range Selection-
No. of Digits-
Jaw Opening Max30mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FLUKE-302+/EUR is a compact, easy-to-use digital clamp meter made to fit the way you work. It is the perfect first-pass troubleshooting tool: small enough to fit in a work bag, tough enough to withstand daily use, and extremely simple to use. All without compromising safety. For everyday applications, where True-RMS accuracy isn’t needed, the Fluke 302+ delivers reliable measurements time after time.
- Rugged, easy-to-use digital clamp meter with CAT IV 300V/CAT III 600V safety rating
- AC current measurements up to 400A, handling your everyday electrical maintenance needs
- 30mm large jaw
- High accuracy of 1.8%
- Backlit display
- Two-year warranty
- Size is (H x W x D) 208 x 58.5 x 28mm
- Powered by 2 AAA batteries
Contents
Fluke 302+ CAT III digital clamp meter, Fluke TL75 Hard Point™ test lead set, 2 AAA batteries (installed).
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
4kohm
Range Selection
-
Jaw Opening Max
30mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51