Quantity | Price (ex VAT) |
---|---|
1+ | €5,176.000 |
Product Information
Product Overview
FLUKE-725/FPC EU is a multifunction process calibrator with 1year Fluke premium care. FLUKE-725 multifunction process calibrator is a powerful yet easy-to-use field calibrator. Use the measure and source functions to test and calibrate almost any process parameter. It features a small, streamline shape and a rugged, reliable design that makes it ideal for standing up to harsh field conditions.
- Easy to read measure/source screen lets you view input and output simultaneously
- Measure volts, mA, RTDs, thermocouples, frequency, and ohms to test sensors and transmitters
- Source/simulate volts, mA, thermocouples, RTDs, frequency, and ohms to calibrate transmitters
- Measure/source pressure using any of 28 Fluke 700Pxx Pressure Modules
- Source mA with simultaneous pressure measurement to conduct valve and I/P tests
- Support flow meter testing with frequency and CPM functions
- Perform fast linearity tests with auto step and auto ramp features
- Power transmitters during test using loop supply with simultaneous mA measurement
- Store frequently-used test setups for later use
- Remote interface allows benchtop automated operations
Contents
Fluke 725 multifunction process calibrator with FPC, (1 set) AC72 alligator clips, (1 pair) stackable test leads, (1 pair) TL75 test leads, NIST- traceable calibration report and data, Quick reference guide, 3-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Current, Frequency, Resistance, RTD, Thermocouple, Voltage
96mm
Current:0.02% Rdg + 2 LSD, Voltage:0.02% Rdg + 2 LSD, Resistance:0.1 to 1Ohm, Loop Supply:10%
-10°C
-
200mm
47mm
650g
55°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate