Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE LVD1A
Order Code2473433
Technical Datasheet
Voltage Measuring Range AC40V to 300V
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLUKE LVD1A is a Voltage Continuity Tester with LED display. The dual sensitivity voltage detector comes with a versatile clip to secure light to pocket, hat or even panel door.
- Blue light means you were close
- Red light means you were at the source
- Detects voltage from 40 to 300VAC
Applications
Industrial, Sensing & Instrumentation
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
40V to 300V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1