Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €57.450 |
Price for:Each
Minimum: 1
Multiple: 1
€57.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE LVD2 PROMO
Order Code4566106
Technical Datasheet
Voltage Measuring Range AC90V to 600V
Meter Display TypeLED Indicator
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FLUKE LVD2 is a non-contact voltage tester that combines a non-contact AC voltage detector and LED flashlight into one easy to use pen-style design. It features dual sensitivity detection, turning blue from 1” to 5” (2.54 cm to 12.7 cm) from the source and red when at the source. The LVD2 is a CAT IV 600 V rated and is suitable for commercial and industrial applications.
- Detects from 90 to 600VAC
- Indicates proximity to AC voltage source with blue light
- Ultra-bright white LED light with 100,000-hour bulb life
- Ultra-bright white LED light with 100,000-hour bulb life
- Operating temperature 0°C to 50°C
- AAA battery included
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Voltage Measuring Range AC
90V to 600V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Meter Display Type
LED Indicator
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092986