Print Page
Product Information
ManufacturerFTDI
Manufacturer Part NoFT311D-32Q1C-R
Order Code2285512
Product RangeFT311D
Technical Datasheet
USB IC TypeUSB Host Controller / Android Host
USB StandardUSB 1.1, 2.0
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins32Pins
Data Rate6Mbaud
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFT311D
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FT311D-32Q1C-R is an USB Android Host IC, provides a bridge between peripheral hardware and an Android platform with a USB device port. The FTDIs Android Accessory Mode integrated circuit device or Android Host. The USB Android host IC behaves like a bridge between an Android device and the various I/O available. Selection of various modes is performed using CNFGx pins.
- Single chip USB to selectable interface
- Entire USB protocol handled on chip, no USB specific firmware programming required
- Interface options selectable via 3 mode select pins
- 7 GPIO lines interface option
- Basic UART interface with RXD, TXD, RTS and CTS pins option
- TX_ACTIVE signal for controlling transceivers on RS485 interfaces
- 4 PWM channels option
- USB error indicator pin
- Suitable for use on any Android platform supporting android open accessory mode
- 12MHz oscillator using external crystal
- Integrated power-on-reset circuit
- +3.3V single supply operation with 5V tolerant inputs
- USB 2.0 full-speed compatible
- Extended operating temperature range
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
Proper compatibility requires Android open accessory mode, available in Android platforms 3.1 onwards.
Technical Specifications
USB IC Type
USB Host Controller / Android Host
Supply Voltage Min
2.97V
IC Case / Package
QFN
Data Rate
6Mbaud
Operating Temperature Min
-40°C
Product Range
FT311D
MSL
MSL 3 - 168 hours
USB Standard
USB 1.1, 2.0
Supply Voltage Max
3.63V
No. of Pins
32Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002