Print Page
Image is for illustrative purposes only. Please refer to product description.
2,742 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €0.638 |
250+ | €0.580 |
500+ | €0.523 |
1000+ | €0.482 |
Price for:Each
Minimum: 100
Multiple: 100
€63.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC92-W2
Order Code2726804
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With92mm Axial Fans
Fixing Centres82.5mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
82.5mm
Product Range
-
For Use With
92mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC92-W2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319