Product Information
Product Overview
The T9600 series humidity sensor offers a new standard in the field of accurate relative humidity measurement. Based on a capacitive polymer sensing technology, this device offers signal conditioning and temperature compensation for a single SoC (Systemon- Chip) solution. The device is very simple to use, fully tested and calibrated for accuracy on delivery - no further calibration is needed. T9600 can be incorporated into an OEM solution to meet customer specifications. The measurement is accurate to ±2% from 20% to 80% RH and ±3% across the entire humidity range. Long term stability is excellent. The temperature accuracy is ±1°C from 0°C to +70°C. Dual outputs provide humidity and temperature as 0V to 1V, or available with digital output (the ZACwire one-wire interface).
- Ready to install package
- Simultaneous relative humidity and temperature outputs
- Conformal coated PCB for corrosion protection
- Included filter to protect humidity element
Technical Specifications
Digital
-
-
Cable
80°C
-
0% to 100% Relative Humidity
Cable with Connector
2%
-20°C
-
100pF
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate