Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.660 |
| 5+ | €70.530 |
| 10+ | €69.380 |
| 25+ | €68.220 |
| 50+ | €66.860 |
Product Information
Product Overview
The 131100 is a Liquid Level Sensor, ideal for high volume use in small tanks and vessels. Engineered plastics construction offers broad compatibility in water, oils and chemicals. It is ideal for use on food warmers, hot water heaters, steam cookers, small boilers or wherever water evaporation occurs. The switch is used effectively for either high fluid level alarms or water make up systems. The units are made of Noryl®, which carries NSF approval for use in potable water and are supplied with FDA-approved Buna gaskets.
- Polypropylene stem and mounting
- Polypropylene float
- TPE lead wire jacket
- -40 to 107.2°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch
PP (Polypropylene)
100psi
SPST
-
-40°C
LS-7 Series
Oil, Water, Chemical
1/2" NPT Male
PP (Polypropylene)
Cable
-
107.2°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate