Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044401..
Order Code4266132
Also Known AsGTIN UPC EAN: 5704947001704
Technical Datasheet
83 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044401..
Order Code4266132
Also Known AsGTIN UPC EAN: 5704947001704
Technical Datasheet
Tape TypeDuct
Adhesive TypeDouble Thick Adhesive
Tape ColourBlack
Total Tape Thickness17 mil (0.43 mm)
Roll Length - Imperial29.5ft
Roll Length - Metric9m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
SVHCTo Be Advised
Product Overview
Gorilla Tape® Black is extra strong, double-thick and incredibly tough. Whether you need to stick rough, smooth or uneven surfaces, this is the duct tape with extra grip. Indoors and out, you can use Gorilla Tape where you want. The rugged all-weather shell withstands the elements, and the double-thick adhesive remains strong, whatever it faces. Designed to be tearable, developed to be durable, Gorilla Tape stands up to the test.
- A 'must have' for professionals and DIYers
- Sticks to rough and uneven surfaces, such as rough wood, stucco, plaster, brick etc.
- Double thick adhesive fills in gaps for a super-strong grip
- Ideal for quick repairs
- Reinforced backing is tight woven for extra strength, but still easy to tear by hand
- Tough, all-weather shell creates a barrier that withstands moisture, UV rays & extreme temperatures
Technical Specifications
Tape Type
Duct
Tape Colour
Black
Roll Length - Imperial
29.5ft
Tape Width - Imperial
1"
Product Range
-
Adhesive Type
Double Thick Adhesive
Total Tape Thickness
17 mil (0.43 mm)
Roll Length - Metric
9m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 3044401..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118