Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No88BB2-072
Order Code1347000
Product RangeBlue 0 - 9, A - F legends Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.810 |
5+ | €46.540 |
10+ | €42.400 |
20+ | €41.550 |
Price for:Each
Minimum: 1
Multiple: 1
€57.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No88BB2-072
Order Code1347000
Product RangeBlue 0 - 9, A - F legends Series
Technical Datasheet
Product RangeBlue 0 - 9, A - F legends Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width63.25mm
Panel Cutout Height68.33mm
Product Overview
The 88BB2-072 is a 4 x 4 matrix sealed flange-mounted Standard Keypad with audible snap-dome contact. It has black ABS polycarbonate housing, polyester graphic overlay, selectively gold-plated stainless steel contact dome and phosphor bronze terminals.
- User legendable styles
- 3000000 Operations per button
- 10Ω Maximum contact resistance compatible to MOS, TTL and DTL
- <lt/>4ms Maximum at make and 10ms at break contact bounce
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Blue 0 - 9, A - F legends Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
16
Panel Cutout Height
68.33mm
Keypad Array
4 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
24V
Panel Cutout Width
63.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035