Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31856EVSYS#
Order Code2764288
Product Range1455
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €175.660 |
3+ | €171.020 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€175.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31856EVSYS#
Order Code2764288
Product Range1455
Technical Datasheet
For Use With1455K Size Enclosures
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Product Range1455
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1455KBY-10 from Hammond is a 1455 series yellow ABS plastic open bezel. Suitable for use with 1455K1201 and 1455K1601 extruded aluminium enclosures.
Contents
10 bezels per pack.
Technical Specifications
For Use With
1455K Size Enclosures
External Width - Metric
-
Product Range
1455
External Height - Metric
-
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02