Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.220 |
5+ | €6.120 |
10+ | €6.010 |
20+ | €5.620 |
50+ | €5.220 |
Price for:Each
Minimum: 1
Multiple: 1
€6.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591BGY
Order Code4437019
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric112mm
External Width - Metric62mm
External Depth - Metric31mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial4.41"
External Width - Imperial2.44"
External Depth - Imperial1.22"
Product Range-
Product Overview
The 1591BGY is a multi-purpose Enclosure made of flame retardant ABS plastic. It is ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications when repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Integral card guides accept 1.5mm PC cards
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
112mm
External Depth - Metric
31mm
Body Colour
Grey
External Height - Imperial
4.41"
External Depth - Imperial
1.22"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
62mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
-
Technical Docs (2)
Alternatives for 1591BGY
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06