Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.110 |
3+ | €32.450 |
Price for:Each
Minimum: 1
Multiple: 1
€33.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJR1311.
Order Code3649297
Product RangePCJ
Technical Datasheet
Plate TypeInner Plate
Plate MaterialSteel
Plate ColourWhite
For Use WithPCJ14126LF & PCJ14126CCLF Enclosures
External Height - Metric323.9mm
External Width - Metric276mm
External Height - Imperial12.8"
External Width - Imperial10.9"
Product RangePCJ
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Inner Plate
Plate Colour
White
External Height - Metric
323.9mm
External Height - Imperial
12.8"
Product Range
PCJ
Plate Material
Steel
For Use With
PCJ14126LF & PCJ14126CCLF Enclosures
External Width - Metric
276mm
External Width - Imperial
10.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PCJR1311.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.361