Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 35 232 0331
Order Code2409749
Product RangeHan PushPull
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.210 |
| 5+ | €37.450 |
| 10+ | €36.680 |
| 25+ | €35.920 |
| 50+ | €35.150 |
Price for:Each
Minimum: 1
Multiple: 1
€38.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 35 232 0331
Order Code2409749
Product RangeHan PushPull
Technical Datasheet
No. of Contacts5Contacts
Product RangeHan PushPull
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Pitch Spacing-
GenderJack
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
-
Product Range
Han PushPull
Contact Termination Type
Quick Connect
Gender
Jack
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025