Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 35 232 0423
Order Code2409750
Product RangeHan PushPull
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.400 |
| 5+ | €38.590 |
| 10+ | €37.780 |
| 25+ | €36.280 |
| 50+ | €35.550 |
Price for:Each
Minimum: 1
Multiple: 1
€39.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 35 232 0423
Order Code2409750
Product RangeHan PushPull
Technical Datasheet
No. of Contacts5Contacts
Product RangeHan PushPull
Connector MountingCable Mount
Contact Termination TypeQuick Connect
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 35 232 0423 is a 5-pole male plastic rectangular Power Connector with Han-Quick Lock® termination. It is suitable for use with 9 to 13mm cable.
- 16A Current rating
- 690V Rated voltage
- 0.5 to 2.5mm² Wire cross section
- IP65/IP67 Protection
Applications
Industrial
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
-
Product Range
Han PushPull
Contact Termination Type
Quick Connect
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0325