Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09-67-000-7277
Order Code2098118
Product RangeD Sub Series
Technical Datasheet
98 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €0.208 |
| 1000+ | €0.179 |
| 2500+ | €0.158 |
| 10000+ | €0.140 |
| 25000+ | €0.127 |
Price for:Each
Minimum: 500
Multiple: 500
€104.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09-67-000-7277
Order Code2098118
Product RangeD Sub Series
Technical Datasheet
For Use WithHarting D Sub Crimp Connectors
Contact GenderSocket
Contact MaterialCopper
Contact Plating-
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeD Sub Series
Technical Specifications
For Use With
Harting D Sub Crimp Connectors
Contact Material
Copper
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
Contact Gender
Socket
Contact Plating
-
Wire Size AWG Min
28AWG
Product Range
D Sub Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001