Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140013174
Order Code2696151
Product RangeHan-Modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.300 |
5+ | €38.510 |
10+ | €37.730 |
25+ | €36.940 |
50+ | €36.160 |
Price for:Each
Minimum: 1
Multiple: 1
€39.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140013174
Order Code2696151
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts1Contacts
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09140013174 from Harting is a Han PE-module female crimp 35mm². It is made of copper alloy with silver plated contacts.
- Contact resistance is 0.3mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length is 19mm
- Zinc die-cast, nickel plated material (insert)
- Mating cycles is 500
Applications
Industrial
Contents
1 crimp contact, 2 PE module halves, 1 contact pressure plate.
Technical Specifications
Product Range
Han-Modular
No. of Contacts
1Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
100A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0818