Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.800 |
5+ | €44.880 |
10+ | €43.970 |
25+ | €43.050 |
50+ | €42.140 |
Price for:Each
Minimum: 1
Multiple: 1
€45.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09212403001
Order Code2765366
Product RangeHan D HMC
Technical Datasheet
Product RangeHan D HMC
Heavy Duty Connector TypeInsert
No. of Contacts41Contacts
No. of Contacts40+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09212403001 from Harting is a 16 B size, Han® 40 D HMC (High Mating Cycles) male insert with crimp termination. Suitable for hoods/housings of Han® B HMC series.
- For requirements up to 250V / 10A, 40 + PE contacts
- Rated impulse voltage is 4KV
- Pollution degree 3
- Limiting temperature range from -40°C to +125°C
- Mating cycles is greater than or equal to 10,000
- Flammability according to UL94V-0
- Polycarbonate insert
- IEC 61984, EN 60664-1, UL 1977, CSA-C22.2 No. 182.3 approvals
Applications
Industrial
Notes
Order crimp contacts separately.
Technical Specifications
Product Range
Han D HMC
No. of Contacts
41Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
40+PE Contacts
Gender
Plug
Current Rating
10A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056