Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.310 |
5+ | €29.040 |
10+ | €28.770 |
25+ | €28.500 |
50+ | €28.230 |
Price for:Each
Minimum: 1
Multiple: 1
€29.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21038211805
Order Code2921773
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating2A
Voltage Rating30V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
2A
SVHC
No SVHC (17-Dec-2015)
Sensor Connector Size
M12
No. of Contacts
8Contacts
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0526