Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33280202001030
Order Code4142314
Product RangeT1 Industrial Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.310 |
5+ | €22.840 |
Price for:Each
Minimum: 1
Multiple: 1
€23.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33280202001030
Order Code4142314
Product RangeT1 Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable Construction-
Jacket ColourYellow
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeT1 Industrial Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
3m
Product Range
T1 Industrial Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Colour
Yellow
Cable Length - Imperial
9.8ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001