Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-11034
Order Code2932405
Product RangeHelagrip HGBC1-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.780 |
10+ | €9.010 |
100+ | €8.240 |
250+ | €8.080 |
500+ | €7.910 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€9.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-11034
Order Code2932405
Product RangeHelagrip HGBC1-3 Series
Technical Datasheet
Marker TypePre Printed
LegendK
Legend ColourBlack
Marker ColourWhite
Marker Dimensions3.5mm
Cable Diameter Max3mm
Cable Diameter Min1mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeHelagrip HGBC1-3 Series
SVHCTo Be Advised
Product Overview
Helagrip Slide On, Pre-Printed Cable and Wire Markers from HellermannTyton have a specially designed profile to fit a range (1mm to 3mm) of cable diameters. Its chevron cut ends enable locking alignment of a series of pre-printed legends. Manufactured from a flexible, high-grade PVC compound that is indelibly marked. Ideally suited to panel building, mass transit, utilities, telecommunications and electrical contracting.
- Pack of 250 white cable markers with pre-printed black “K” legend
- Easy to apply -- simply slide on to cable, no special tools needed
- Fits bundle diameter 1mm to 3mm max.
- Chevron cut to lock markers together ensuring text remains in place
- Flexible PVC is cadmium free
- Markers are applied before termination takes place
- 3.5mm long
- Flammability rated UL94V0 (3mm)
- Specifications BS-2782-540B, BS-6746C, IEC 757, UL224
- Operating temperature range -65°C to +105°C; intermittent +135°C
Applications
Cable & Wire Marking
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Black
Marker Dimensions
3.5mm
Cable Diameter Min
1mm
Product Range
Helagrip HGBC1-3 Series
Legend
K
Marker Colour
White
Cable Diameter Max
3mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12