Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoVOG10-14 GREY
Order Code1168996
Product RangeHelagaine HEGPV0 Series
Also Known AsHEGPV0010
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.790 |
5+ | €33.830 |
10+ | €33.260 |
25+ | €30.310 |
50+ | €29.160 |
Price for:Each
Minimum: 1
Multiple: 1
€34.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoVOG10-14 GREY
Order Code1168996
Product RangeHelagaine HEGPV0 Series
Also Known AsHEGPV0010
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter10mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelagaine HEGPV0 Series
Product Overview
The VOG10-14 GREY is a Helagaine Braided Sleeving. The helagaine sleeving is made of polyester material. The helagaine sleeving is a range of expandable braided sleeving offers a simple method of protecting cables, hoses and wire bundles.
- Made of sturdy woven polyester
- Diameter 10mm nom.; bundle diameter 9mm min. - 15mm max.
- Good solvent resistance
- -50 to 150°C Operating temperature range
- Use HSGO hot cutting tool to prevent fraying
Applications
Industrial, Safety
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
25m
Product Range
Helagaine HEGPV0 Series
Sleeving Material
PE (Polyester)
Internal Diameter
10mm
Length - Imperial
82ft
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24