Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.460 |
Price for:Each
Minimum: 1
Multiple: 1
€44.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No3481-20
Order Code4666949
Technical Datasheet
Voltage Measuring Range AC40V to 600V
Meter Display TypeLED Indicator
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3481-20 is a non-metallic contact voltage detector with LED light. It is a pen-style, non-metallic contact voltage detector with a bright LED light that promotes safety and work efficiency even in dim worksites. When voltage is detected, the LED lights red along with an audio signal.
- Non-contact detection of AC voltage from 40V to 600 V with bright LED light
- Pen-style, compact detector with pocket clip
- Both visual and audible voltage detection indication
- Meets safety standards for CAT IV 600V environments
- Prevent dead batteries with battery self-check function and auto power-off function
- Light designed to facilitate use in dim locations
- Functionality for adjusting sensitivity based on the operating environment
- 50Hz/ 60Hz operating frequency
- LR44 button alkaline batteries ×3, continuous use: 5hr (power ON standby state) power supply
- Dimension is 20mm W x 126mm H x 15mm D
Contents
Voltage detector with LED light, Instruction manual ×1, LR44 button alkaline batteries ×3 (for trial purposes only).
Technical Specifications
Voltage Measuring Range AC
40V to 600V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Meter Display Type
LED Indicator
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05