Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,018.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,018.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoU8552
Order Code4262255
Technical Datasheet
Accessory TypeVoltage/Temperature Unit
For Use WithHioki LR8450, LR8450-01 Memory HiLoggers
Product Range-
SVHCTo Be Advised
Product Overview
U8552 is a voltage/temperature unit for the LR8450, LR8450-01 memory HiLogger. The voltage/temperature unit features 30-channels voltage, temperature, and humidity measurement.
- 30-channels, voltage, temperature (thermocouples), and humidity measurement
- Sampling rate of 20ms with 30 channels (10ms sampling is possible when no. of channels used ≤15)
- For DC voltage measurement and temperature measurement using thermocouples
- Operating temperature range from -10°C to 50°C, humidity range of 80% RH or less (no condensation)
- Push-button type terminal block (2 terminals per channel)
Contents
Voltage/temperature unit, Instruction manual x 1, mounting screw x 2.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Accessory Type
Voltage/Temperature Unit
Product Range
-
For Use With
Hioki LR8450, LR8450-01 Memory HiLoggers
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5