Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60FS-2S-10.16C
Order Code4399469
Product RangeEnerBee DF60 Series
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.460 |
10+ | €1.570 |
100+ | €1.310 |
250+ | €1.280 |
500+ | €1.250 |
1000+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60FS-2S-10.16C
Order Code4399469
Product RangeEnerBee DF60 Series
Product RangeEnerBee DF60 Series
No. of Positions2Ways
Pitch Spacing10.16mm
For Use WithHirose EnerBee DF60 Series Crimp Socket Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
EnerBee DF60 Series
No. of Positions
2Ways
For Use With
Hirose EnerBee DF60 Series Crimp Socket Connectors
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0696