Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.730 |
7500+ | €1.700 |
Product Information
Product Overview
The FH41 series high-speed Transmission Connector equipped with a GND exclusive terminal and available for connection with impedance control, shield FFC. The FH41 series features a terminal design considering impedance control and making high speed transmission possible. It follows the structure of the proven FH28 series and achieves - high reliability thanks to the FFC positioning mechanism and reliable connection operation and no unlocking thanks to the durable structure. The proven flip-lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel.
- Highly reliable connection, tough structure
- One-finger operation of the actuator
- 100Ω (±10%) Differential impedance
- 0.5A Rated current
- 50VAC Rated voltage
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
31Contacts
FH41
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate