Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.500 |
100+ | €1.300 |
250+ | €1.200 |
500+ | €1.120 |
Product Information
Product Overview
The FX15 series Wire-to-Board Connector supports LVDS signal. The reduction in space is achieved by designing the contacts in 2-row staggered 1mm pitch on the mating side and on a single row 0.5mm pitch on the termination side. The contact configuration provides equal length transmission lines, which prevents LVDS signal loss within the connector. Availability of shielded and non-shielded types allows for design flexibility. The built-in guide posts allow secure self-alignment within ±1.5mm. Side latch locking provides complete and secure mating, as well as easy unmating. The enlarged metal shields prevent intrusion and emission of electromagnetic interference, which enhances the integrity of the LVDS.
- Space-saving
- Equal length transmission lines
- Self-alignment and self-guiding
- Secure and complete mating/unmating
- Enhanced shielding performance with FX15S
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
2Rows
Surface Mount Right Angle
FX15
Gold Plated Contacts
1mm
31Contacts
Surface Mount Right Angle
Phosphor Bronze
No SVHC (14-Jun-2023)
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate