Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.090 |
5+ | €37.400 |
10+ | €36.730 |
20+ | €36.000 |
Price for:Each
Minimum: 1
Multiple: 1
€38.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No12SM4
Order Code3438984
Product RangeSM
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max1A
Contact Voltage DC Nom30V
Product RangeSM
Contact Voltage AC Nom125V
Operating Force Max0.28N
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
SM
Operating Force Max
0.28N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00272