Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No14CE102-6
Order Code3443038
Product Range14CE100 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No14CE102-6
Order Code3443038
Product Range14CE100 Series
Technical Datasheet
Limit Switch ActuatorParallel Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max240V
Operating Force Max11.8N
Product Range14CE100 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Parallel Roller Plunger
Contact Current AC Max
5A
Operating Force Max
11.8N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
240V
Product Range
14CE100 Series
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72