Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1MT2-2
Order Code3643192
Product RangeMT
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeMT
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom-
Switch TerminalsQuick Connect, PC Pin
Contact Voltage DC Nom28V
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
MT
Contact Current Max
100mA
Switch Terminals
Quick Connect, PC Pin
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000999