Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1103402-1
Order Code3134437
Product RangeHTS
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1103402-1
Order Code3134437
Product RangeHTS
Technical Datasheet
Product RangeHTS
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Rectangular Shell Size1
Heavy Duty Contact TypeScrew Pin
Current Rating10A
SVHCLead (25-Jun-2020)
Technical Specifications
Product Range
HTS
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
Product traceability