Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1103220-3
Order Code132391
Product RangeHTS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1103220-3
Order Code132391
Product RangeHTS Series
Technical Datasheet
Product RangeHTS Series
Connector MountingPanel Mount
No. of Contacts108Contacts
Contact GenderSocket
No. of Rows6Rows
Contact Termination TypeCrimp
Connector Shell Size8
Contact MaterialCopper
Contact PlatingGold over Silver Plated Contacts
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
HTS Series
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (17-Jan-2022)
Connector Mounting
Panel Mount
No. of Contacts
108Contacts
No. of Rows
6Rows
Connector Shell Size
8
Contact Plating
Gold over Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability