Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0246
Order Code3819189
Product RangeSENCITY OMNI-SR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €270.650 |
| 5+ | €265.240 |
Price for:Each
Minimum: 1
Multiple: 1
€270.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0246
Order Code3819189
Product RangeSENCITY OMNI-SR
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min4.9GHz
Frequency Max5.975GHz
Gain3.5dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSENCITY OMNI-SR
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
5.975GHz
VSWR
1.5
Input Impedance
50ohm
Product Range
SENCITY OMNI-SR
Frequency Min
4.9GHz
Gain
3.5dBi
Input Power
10W
Antenna Polarisation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92