Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.710 |
5+ | €25.200 |
10+ | €24.680 |
20+ | €24.170 |
Price for:Each
Minimum: 1
Multiple: 1
€25.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-547
Order Code3772929
Technical Datasheet
Voltage Measuring Range AC24V to 600V
Meter Display TypeNeon Lamp
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
Product Overview
- 8 range AC/DC voltage indicator with polarity indicator
- Auto selects AC or DC voltage from 24 to 600 AC and 12 to 600 DC and also indicates DC polarity
- CAT III 600V safety rating
- 2-year warranty
- High voltage alarm
- Drop protection
- IP42 Ingress Protection (IP) rating
Contents
Tester, UMHS-757 magnetic strap.
Technical Specifications
Voltage Measuring Range AC
24V to 600V
Operating Temperature Min
-
Product Range
-
Meter Display Type
Neon Lamp
Operating Temperature Max
-
Plug Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2