Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.520 |
5+ | €21.090 |
10+ | €20.660 |
20+ | €20.230 |
Price for:Each
Minimum: 1
Multiple: 1
€21.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-637
Order Code3772932
Technical Datasheet
Voltage Measuring Range AC24V to 600V
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
Product Overview
Single range non-contact voltage tester with flashlight that automatically detects and indicates the presence of voltage within range of range of 24 - 600V AC.
- UL certified CAT IV 600V AC, 24 to 600V AC
- LED flashlight in tip operates independently of tester functions
- Audible notification disable
- Auto power off
- Low battery indication
- 1.5V AAA batteries and CAT IV 600V safety rating
Technical Specifications
Voltage Measuring Range AC
24V to 600V
Operating Temperature Min
-
Product Range
-
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12