Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAP1M222-G
Order Code3359746
Product RangeAP1 Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.400 |
| 5+ | €12.030 |
| 10+ | €11.410 |
| 25+ | €11.120 |
| 50+ | €10.840 |
| 100+ | €10.550 |
Price for:Each
Minimum: 1
Multiple: 1
€12.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP1M222-G
Order Code3359746
Product RangeAP1 Series
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia10mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeAP1 Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
AP1 Series
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004649