Print Page
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €54.640 |
5+ | €51.900 |
10+ | €49.170 |
Price for:Each
Minimum: 1
Multiple: 1
€54.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1K-3AP20
Order Code3679181
Product RangeHW Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationDPST-NO
Product RangeHW Series
No. of Switch Positions3 Position
Switch TerminalsPush In
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Angle of Throw45°
Technical Specifications
Switch Operation
Maintained
Product Range
HW Series
Switch Terminals
Push In
Contact Voltage AC Nom
110V
Angle of Throw
45°
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
10A
Contact Voltage DC Nom
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046721