Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBF2040E6814HTSA1
Order Code2709855
Product RangeBF2040
Also Known AsBF 2040 E6814, SP000012215
Technical Datasheet
Drain Source Voltage Vds8V
Continuous Drain Current Id40mA
Power Dissipation200mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSOT-143
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeBF2040
Technical Specifications
Drain Source Voltage Vds
8V
Power Dissipation
200mW
Operating Frequency Max
-
No. of Pins
4Pins
Channel Type
N Channel
Product Range
BF2040
Continuous Drain Current Id
40mA
Operating Frequency Min
-
Transistor Case Style
SOT-143
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003