Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.882 |
| 10+ | €0.544 |
| 100+ | €0.372 |
| 500+ | €0.292 |
| 1000+ | €0.250 |
| 5000+ | €0.212 |
Product Information
Product Overview
The BFP 420 H6327 is a 4.5V NPN Silicon RF Transistor for high gain low noise amplifiers. RF transistor provides the best possible performance and superior flexibility. RF transistor is widely used for new emerging wireless applications, where the system specification is not yet firmly established.
- For oscillators up to 10GHz
- Gold metallization for high reliability
- 25GHz Transition frequency
- SIEGET® 25GHz fT - Line
- AEC-Q101 qualified
Applications
Wireless, RF Communications, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Due to technical requirements, component may contain dangerous substances.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NPN
25GHz
35mA
3Pins
Surface Mount
-
MSL 1 - Unlimited
4.5V
160mW
SOT-343
95hFE
150°C
-
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for BFP 420 H6327
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate