Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C60123-PVXC
Order Code2063336
Product RangeenCoRe II Family CY7C601xx Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C60123-PVXC
Order Code2063336
Product RangeenCoRe II Family CY7C601xx Series Microcontrollers
Technical Datasheet
Product RangeenCoRe II Family CY7C601xx Series Microcontrollers
Device CoreM8C
Operating Frequency Max12MHz
Program Memory Size8KB
No. of Pins48Pins
IC Case / PackageSSOP
No. of I/O's36I/O's
InterfacesSPI
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
Qualification-
Technical Specifications
Product Range
enCoRe II Family CY7C601xx Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
48Pins
No. of I/O's
36I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
Device Core
M8C
Program Memory Size
8KB
IC Case / Package
SSOP
Interfaces
SPI
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
FX2LP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002