Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-100AXC
Order Code1269130
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Also Known AsSP005642671, CY7C68013A-100AXC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-100AXC
Order Code1269130
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Also Known AsSP005642671, CY7C68013A-100AXC
Technical Datasheet
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's40I/O's
InterfacesI2C, USART, USB
RAM Memory Size16KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
Qualification-
Product Overview
The CY7C68013A-100AXC is an USB Microcontroller Unit ideal for non-battery-powered applications. The 8051 microprocessor embedded in the FX2LP family has 256bytes of register RAM, an expanded interrupt system, three timer/counters and two USARTs. It has separate data buffers for the setup and data portions of a CONTROL transfer.
- USB 2.0 USB IF Hi-speed certified
- Additional programmable 64-byte endpoint
- 8 or 16-bits External data interface
- Smart media standard ECC generation
- Vectored USB interrupts and GPIF/FIFO interrupts
Applications
Portable Devices, Communications & Networking, Consumer Electronics, Wireless
Technical Specifications
Product Range
EZ-USB Family FX2LP Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
100Pins
No. of I/O's
40I/O's
RAM Memory Size
16KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
8051
Program Memory Size
16KB
IC Case / Package
TQFP
Interfaces
I2C, USART, USB
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
FX2LP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011004