Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY9BF568RPMC-G-MNE2
Order Code4127935
Product RangeFM3 Family CY9B560R Series Microcontrollers
Also Known AsSP005636799, CY9BF568RPMC-G-MNE2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.450 |
10+ | €14.410 |
25+ | €13.290 |
50+ | €12.760 |
100+ | €12.210 |
Price for:Each
Minimum: 1
Multiple: 1
€18.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY9BF568RPMC-G-MNE2
Order Code4127935
Product RangeFM3 Family CY9B560R Series Microcontrollers
Also Known AsSP005636799, CY9BF568RPMC-G-MNE2
Technical Datasheet
Product RangeFM3 Family CY9B560R Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size1MB
No. of Pins120Pins
IC Case / PackageLQFP
No. of I/O's100I/O's
InterfacesCAN, CSIO, I2C, LIN, UART, USB
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyFM4
MCU SeriesMB9B560R
Qualification-
Technical Specifications
Product Range
FM3 Family CY9B560R Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, CSIO, I2C, LIN, UART, USB
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MB9B560R
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4F
Operating Frequency Max
160MHz
No. of Pins
120Pins
No. of I/O's
100I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
FM4
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
Product traceability