Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPA50R140CPXKSA1
Order Code1663985
Also Known AsIPA50R140CP, SP000234988
Technical Datasheet
370 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.390 |
| 10+ | €2.640 |
| 100+ | €2.280 |
| 500+ | €1.650 |
| 1000+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA50R140CPXKSA1
Order Code1663985
Also Known AsIPA50R140CP, SP000234988
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds550V
Continuous Drain Current Id23A
Drain Source On State Resistance0.14ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation34W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IPA50R140CP is a CoolMOS™ N-channel Power MOSFET with ultra-low gate charge and high peak current capability. CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
- Lowest figure of merit Ron x Qg
- Extreme dV/dt rate
- Ultra low RDS (ON), very fast switching
- Vth 3 V, g fs very high, internal R g very low
- Significant reduction of conduction and switching losses
- Best-in-class performance ratio
- Qualified according to JEDEC for target applications
- Green device
Applications
Power Management, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
23A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
550V
Drain Source On State Resistance
0.14ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability